The S29GL128S10FHI010 is a 64-bit industrial EEPROM IC from Cypress, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 64 terminals positioned on the bottom and is packaged in a 64-pin R-PBGA. The IC operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum supply current of 0.08 amps. It has a memory capacity of 8,388,608 words and a standby current of 0.0001 amps. The access time is maximally 100 units.
Cypress S29GL128S10FHI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | EEPROM CARD |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128S10FHI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.