The S29GL128S10TFB020 is a 56-pin industrial-grade flash memory IC from Cypress, featuring a temperature range of -40 to 105 degrees Celsius. It operates on a supply voltage of 2.7 to 3.6 volts and has a maximum access time of 100 units. The device is available in a TSSOP package and is compliant with AEC-Q100 screening level. It has a capacity of 16,777,216 words and 16,000,000 words code, with a parallel interface and a JEDEC package code of R-PDSO-G56.
Cypress S29GL128S10TFB020 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128S10TFB020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.