The S29GL128S10TFI013 is an industrial-grade flash memory IC with 16,777,216 words of storage capacity. It operates within a temperature range of -40°C to 85°C and is packaged in a 56-pin TSSOP package. The device requires a supply voltage between 2.7V and 3.6V and draws a maximum supply current of 0.08A. It has a maximum access time of 100ns and a standby current of 0.0001A.
Checking distributor stock and pricing after the page loads.
Cypress S29GL128S10TFI013 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |