This industrial-grade flash memory IC features 56 terminals and operates over a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum supply current of 0.08A. The IC has a maximum access time of 100ns and a standby current of 0.0001A. It is available in a TSSOP56 package with dimensions of 14mm width and 18.4mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29GL128S10TFIV10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29GL128S10TFIV10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128S10TFIV10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.