This industrial-grade flash memory IC features 16777216 words of storage, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device operates within a temperature range of -40°C to 85°C and has a maximum standby current of 0.0001mA. The IC is packaged in a 56-pin TSSOP package, measuring 14mm in width and 18.4mm in length.
Cypress S29GL128S10TFIV20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128S10TFIV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.