This 64-bit flash memory IC features a JEDEC package code of R-PBGA-B64 and a terminal position of BOTTOM. It operates within a temperature range of -40 to 85 degrees Celsius and is rated for industrial use. The memory IC type is FLASH, with a supply voltage of 2.7 to 3.6 volts. The access time is maximally 110 units, and the memory capacity is 16,777,216 words.
Checking distributor stock and pricing after the page loads.
Cypress S29GL256N11FFI013 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |