The S29GL256P10FFI012 is a 64-bit industrial-grade flash memory IC with 256M bits of storage capacity. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2.7 and 3.6 volts. The device has a maximum supply current of 0.11 amps and a maximum standby current of 0.000005 amps. It features a parallel interface and a maximum access time of 100 nanoseconds. The IC is packaged in a 64-pin LBGA package with dimensions of 11mm in width and 13mm in length.
Cypress S29GL256P10FFI012 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256P10FFI012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.