256Mb Parallel Flash Memory IC, 256M x 1 configuration, offering 110ns maximum access time. This industrial-grade memory component operates within a supply voltage range of 2.7V to 3.6V, with a nominal supply voltage of 3V. Features a 64-terminal PBGA package (R-PBGA-B64) with bottom terminal position, measuring 11mm x 13mm. Maximum operating temperature is 85°C, with a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29GL256P11FFI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29GL256P11FFI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 110 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256P11FFI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.