The S29GL256P11FFIV23 is a 64-bit parallel flash memory IC with 256M bits of storage, operating on a supply voltage of 3.0-3.6V and consuming a maximum current of 0.11A. It features an access time of 110ns and is packaged in a LBGA, BGA64 configuration. The device is designed for industrial temperature grade applications, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Cypress S29GL256P11FFIV23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 110 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256P11FFIV23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.