The S29GL256S10TFV010 is a 56-pin industrial-grade flash memory IC from Cypress, operating within a temperature range of -40°C to 105°C. It features a supply voltage of 3V, 3.6V, and 2.7V, with a maximum supply current of 0.08A. The device has a maximum access time of 100ns and a standby current of 0.0002A. It is available in a TSOP-56 package.
Cypress S29GL256S10TFV010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256S10TFV010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.