
The S29GL256S11TFIV10 is an industrial-grade flash memory IC with 56 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It features a TSSOP package with dimensions of 14mm in width and 18.4mm in length. The device operates on a supply voltage of 3.0-3.6V, with a maximum current draw of 0.08A. It has a maximum access time of 110ns and a standby current of 0.0001mA. The IC is designed for parallel access and has a memory capacity of 33554432 words.
Cypress S29GL256S11TFIV10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 110 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256S11TFIV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.