This industrial-grade flash memory IC features a 64-pin LBGA package and operates within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 3.0 to 3.6V and has a maximum supply current of 0.08A. The device has a maximum access time of 90ns and a standby current of 0.0001A. It is a parallel interface memory IC with a total capacity of 33554432 words and 32000000 words of code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29GL256S90DHI023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256S90DHI023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.