The S29GL256S90FHI013 is a 64-bit industrial-grade flash memory IC from Cypress, operating within a temperature range of -40 to 85 degrees Celsius. It features a 64-pin FBGA package with a bottom terminal position and measures 11mm in width and 13mm in length. The device requires a supply voltage between 2.7 and 3.6V, with a maximum current draw of 0.08A. It has a maximum access time of 90ns and a standby current of 0.0001mA. The IC is designed for parallel access and has a total of 16,777,216 words, with 16,000,000 words of code capacity.
Sign in to ask questions about the Cypress S29GL256S90FHI013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29GL256S90FHI013 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL256S90FHI013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.