The S29GL512N10FFI010 is a 64-bit flash memory IC with 33554432 words of storage. It operates within a temperature range of -40°C to 85°C and has a maximum access time of 100ns. The device is supplied with a nominal voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.7V. The S29GL512N10FFI010 is packaged in a lead-free FBGA-64 package, measuring 13 x 11 mm in size.
Cypress S29GL512N10FFI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.