The S29GL512P10FFIR20 is a 64-bit flash memory IC with a storage capacity of 512Mbit. It operates within a supply voltage range of 3V to 3.6V and has a maximum supply current of 0.11A. The device features an access time of 100ns and is designed for industrial temperature applications. It is packaged in a R-PBGA-B64 package type, measuring 11mm in width and 13mm in length, with 64 terminals positioned on the bottom. The memory IC type is flash, and it supports parallel access.
Checking distributor stock and pricing after the page loads.
Cypress S29GL512P10FFIR20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.11 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |