The S29GL512P10TFCR20 is a 512Mbit flash memory IC from Cypress, featuring a parallel interface and operating at 3.3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device has 56 terminals and measures 14mm in width and 18.4mm in length. It is available in a 56-pin HTSSOP package and has a maximum supply current of 0.11A.
Checking distributor stock and pricing after the page loads.
Cypress S29GL512P10TFCR20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.11 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |