This industrial-grade flash memory IC features a 56-pin R-PDSO-G56 package and operates over a temperature range of -40°C to 85°C. It has a maximum supply current of 0.11 mA and a maximum standby current of 0.000005 mA. The device offers a maximum access time of 100 ns and a memory capacity of 33554432 words, with 32000000 words available for code. The IC is designed for parallel interface applications.
Cypress S29GL512P10TFI020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.11 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512P10TFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.