The S29GL512P12FFIV10 is a 64-bit flash memory IC with 512Mbit capacity, operating at a supply voltage of 3V with a maximum current of 0.11A. It is packaged in a PBGA-64 package with a terminal position at the bottom. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, making it suitable for industrial applications. The device has a standby current of 0.000005A and an access time of 120ns.
Sign in to ask questions about the Cypress S29GL512P12FFIV10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29GL512P12FFIV10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512P12FFIV10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.