This is a 64-bit flash memory IC with 67108864 words of storage, featuring a maximum access time of 100ns. It operates within a temperature range of -40 to 85 degrees Celsius and is compliant with AEC-Q100 standards. The device has a JEDEC package code of S-PBGA-B64 and measures 9mm in width and length. It is a parallel interface memory IC with a nominal supply voltage of 3V and a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Cypress S29GL512S10DHA020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |