Industrial-grade parallel Flash memory IC with 67,108,864 words (64M x 8 configuration). Features a maximum access time of 100ns and operates across an industrial temperature range of -40°C to 85°C. Supplied by a nominal 3V with a maximum operating voltage of 3.6V and minimum of 2.7V. Packaged in a 64-terminal PBGA with dimensions of 9x9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29GL512S10DHI020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512S10DHI020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.