This industrial-grade flash memory IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 64 terminals and a JEDEC package code of S-PBGA-B64, measuring 9mm in width and length. The device operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 0.08A. It is designed for parallel access and has a maximum access time of 100ns.
Cypress S29GL512S10DHI023 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512S10DHI023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.