The S29GL512S10FAI020 is a 64-bit flash memory IC with 67108864 words of storage capacity. It operates within a temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 3V, with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The access time is maximized at 100ns. The package type is FBGA-64, with 64 terminals positioned on the bottom.
Cypress S29GL512S10FAI020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512S10FAI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.