This 64-bit flash memory IC features 67108864 words of storage, with a maximum access time of 100ns. It operates within a temperature range of -40°C to 85°C, and is supplied with a voltage of 2.7V to 3.6V. The device is packaged in a 64-terminal R-PBGA-B64 package, with a width of 11mm and a length of 13mm. It is designed for industrial applications and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29GL512S10FAI023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512S10FAI023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.