This industrial-grade flash memory IC features 67108864 words of storage, accessed in parallel, with a maximum access time of 100ns. It operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a maximum supply current of 80μA and a maximum standby current of 0.1μA. It is packaged in a 56-pin R-PDSO-G56 package, measuring 14mm in width and 18.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29GL512S10TFI013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512S10TFI013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.