Industrial grade parallel Flash memory IC with 67,108,864 words (64M x 8) configuration and a maximum access time of 100ns. Features a 56-terminal PDSO package (R-PDSO-G56) with dual terminal position, operating across an industrial temperature range of -40°C to 85°C. Nominal supply voltage is 3V, with a range of 2.7V to 3.6V, and a maximum operating current of 0.08A. Standby current is a minimal 0.0001A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29GL512S10TFI020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29GL512S10TFI020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512S10TFI020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.