This 64-bit flash memory IC features 67108864 words of memory and operates within a supply voltage range of 2.7V to 3.6V. It is available in a 64-pin FBGA package and has a temperature grade of industrial. The device is designed for use in parallel mode and is suitable for applications requiring high-capacity storage. The memory IC type is flash, and it is manufactured by Cypress.
Checking distributor stock and pricing after the page loads.
Cypress S29GL512S11DHA020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |