The S29GL512S11DHV020 is a 64-bit industrial temperature FLASH memory IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a JEDEC package code of S-PBGA-B64 with a width and length of 9mm. The device operates on a supply voltage of 2.7V to 3.6V with a maximum supply current of 0.08A. It has a standby current of 0.0002A and an access time of 110ns. The memory IC is available in a BGA-64 package type.
Cypress S29GL512S11DHV020 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 110 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512S11DHV020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.