32Mb x 16 Parallel Flash Memory IC, featuring 100ns maximum access time. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a supply voltage from 2.7V to 3.6V. Packaged in a 64-terminal PBGA (R-PBGA-B64) with bottom terminal position, it offers 33,554,432 words of storage.
Cypress S29GL512T10FHI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512T10FHI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.