The S29GL512T10FHI023 is a 64-bit parallel flash memory IC from Cypress, featuring 33554432 words of storage and an access time of up to 100ns. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a 64-pin R-PBGA-B64 package, with a width of 11mm and a length of 13mm. It is designed to operate with a supply voltage between 2.7 and 3.6 volts.
Cypress S29GL512T10FHI023 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512T10FHI023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.