The S29GL512T10TFI023 is a 3V flash memory IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 56 terminals and a dual terminal position. The IC is packaged in a TSOP-56 package with dimensions of 14mm in width and 18.4mm in length. It operates in parallel mode and has an access time of 100ns. The IC is designed for industrial temperature grade and is suitable for use in applications where high reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29GL512T10TFI023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL512T10TFI023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.