The S29JL032J70BHI323 is a 2097152-word flash memory IC with a JEDEC package code of R-PBGA-B48. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 3.6V. The IC has a maximum supply current of 0.045A and a maximum standby current of 0.000005A. It features a parallel interface and a maximum access time of 70ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29JL032J70BHI323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.045 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29JL032J70BHI323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.