32M-bit parallel NOR Flash memory IC, offering 4M x 8 or 2M x 16 configurations. Features a maximum access time of 70ns and operates from a 2.7V to 3.6V supply, with a nominal voltage of 3V. This industrial-grade component boasts a temperature range of -40°C to 85°C and comes in a 48-pin TSOP package. Maximum operating current is 0.045A, with a standby current of 5µA.
Sign in to ask questions about the Cypress S29JL032J70TFI320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29JL032J70TFI320 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.045 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29JL032J70TFI320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.