This industrial-grade flash memory IC features 4194304 words of storage, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. It has 48 terminals and a dual terminal position. The device operates at a maximum supply current of 0.045A and a maximum standby current of 0.000005A. The access time is maximally 70ns. The IC is packaged in a R-PDSO-G48 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.045 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |