
Industrial grade parallel Flash memory IC with 4M x 16 word organization, offering a maximum access time of 70ns. Features a 48-terminal TSOP package with dual terminal position, operating across an industrial temperature range of -40°C to 85°C. Supports a supply voltage from 2.7V to 3.6V with a nominal 3V, and exhibits a maximum operating current of 45mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29JL064J70TFI000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.045 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29JL064J70TFI000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.