This industrial-grade 64Mbit flash memory is a 48-pin VFBGA package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3V to 3.6V with a maximum supply current of 0.07A. The memory IC type is FLASH, and it has a parallel interface. The access time is maximally 60ns, and the standby current is maximally 0.000005A.
Cypress S29PL064J60BFI120 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.07 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 60 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29PL064J60BFI120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.