This is a 48-pin industrial-grade flash memory IC from Cypress, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.0V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 2.7V. The IC has a maximum supply current of 0.07A and a maximum standby current of 0.000005A. It features a 70ns access time and supports parallel access. The package measures 8.15mm in length and 6.15mm in width, with a JEDEC package code of R-PBGA-B48.
Cypress S29PL064J70BAI12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.07 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.