This industrial-grade flash memory IC features a 48-pin FBGA package and operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a maximum supply current of 0.07A. The device has a maximum access time of 70ns and a maximum standby current of 5nA. It is designed for parallel operation and has a total of 4194304 words of memory, with 4000000 words of code.
Sign in to ask questions about the Cypress S29PL064J70BAI120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29PL064J70BAI120 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.07 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29PL064J70BAI120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.