This 64Mbit parallel flash memory device operates within a supply voltage range of 2.7 to 3.6V and has a maximum supply current of 70mA. It features a JEDEC package code of R-PBGA-B48 and measures 6.15mm in width and 8.15mm in length. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for use in parallel mode and has a maximum standby current of 5nA and an access time of 70ns.
Cypress S29PL064J70BAW122 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.07 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.