The S29VS064RABBHI010 is a 1.7-1.95V industrial-grade flash memory IC with a 44-pin R-PBGA-B44 package. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V, with a nominal supply voltage of 1.8V. It has a maximum supply current of 0.076A and a maximum standby current of 0.00007A. The IC has a maximum access time of 80ns and a maximum clock frequency of 108MHz. It is designed for industrial applications and has a temperature grade of industrial.
Cypress S29VS064RABBHI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B44 |
| Width | 5 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.076 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00007 |
| Access Time-Max | 80 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29VS064RABBHI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.