This 44-pin R-PBGA-B44 Flash memory IC from Cypress operates within a temperature range of -25 to 85 degrees Celsius. It has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. The device has a maximum supply current of 0.076A and a maximum standby current of 0.00007A. The access time is maximally 80ns. The memory IC is of the parallel type and has a capacity of 4MB.
Cypress S29VS064RABBHW010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B44 |
| Width | 5 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.076 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00007 |
| Access Time-Max | 80 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29VS064RABBHW010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.