The S29WS064RABBHW010 is a 64M-bit flash memory IC from Cypress, featuring a 1.8V to 1.95V operating voltage range and a maximum supply current of 76uA. It has a maximum access time of 80ns and is packaged in an 84-pin lead-free FBGA with dimensions of 11.60mm x 8mm. The device operates within a temperature range of -25°C to 85°C and is designed for use in parallel mode.
Cypress S29WS064RABBHW010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.076 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00007 |
| Access Time-Max | 80 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29WS064RABBHW010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.