This industrial-grade flash memory IC operates within a temperature range of -40°C to 105°C. It features a 3.3V to 3.6V supply voltage and a minimum supply voltage of 2.7V. The device has 134M words of memory and is available in a BGA-63 package. It meets the AEC-Q100 screening level.
Cypress S34ML01G200BHB000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S34ML01G200BHB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.