This industrial-grade flash memory IC operates within a temperature range of -40°C to 105°C. It features a 63-pin VFBGA package with a bottom terminal position. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 2.7V, respectively. It supports parallel access and has a large memory capacity of 268M words, with a code capacity of 256M words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S34ML04G104BHV013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S34ML04G104BHV013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.