This industrial temperature flash memory IC is available in a 63-pin BGA package. It operates within a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It also features a maximum supply current of 30μA and a maximum standby current of 5nA. The access time is maximally 25ns.
Cypress S34ML04G200BHI000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 25 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S34ML04G200BHI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.