This industrial-grade flash memory IC features 48 terminals and operates within a temperature range of -40 to 105 degrees Celsius. It is designed for parallel access and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The IC is packaged in a 48-pin TSOP1 package with dimensions of 12mm in width and 18.4mm in length. It is compliant with AEC-Q100 screening level and is a type of memory IC with a memory capacity of 536870912 words.
Cypress S34ML04G200TFB000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S34ML04G200TFB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.