This industrial-grade flash memory IC features a 48-pin TSOP1 package and operates over a temperature range of -40 to 105°C. It is designed to function within a supply voltage range of 2.7 to 3.6V. The device meets AEC-Q100 screening standards and has a memory capacity of 1073741824 words, with a code capacity of 1000000000 words. The IC is a single-function device with a dual-terminal position and a JEDEC package code of R-PDSO-G48.
Cypress S34ML08G201TFB000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S34ML08G201TFB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.