This industrial-grade flash memory IC operates within a temperature range of -40 to 105°C. It features a supply voltage of 1.7 to 1.95V, with a nominal voltage of 1.8V. The device has 63 terminals and is packaged in a 63-pin BGA package. It is a single-function device with a memory capacity of 134,217,728 words and a code capacity of 128,000,000 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S34MS01G200BHV000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S34MS01G200BHV000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.