This industrial temperature flash memory IC has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 1.8V nominal supply voltage with a maximum and minimum voltage range of 1.95V and 1.7V, respectively. The device is packaged in a VFBGA format with a width of 9mm and a length of 11mm, and it has 63 terminals positioned at the bottom. The memory IC is designed for industrial applications and has a temperature grade of industrial.
Cypress S34MS08G201BHV000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S34MS08G201BHV000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.