The S6AL211A21 is an industrial-grade LED display driver from Cypress, operating within a temperature range of -40°C to 85°C. It features a 48-terminal quad configuration with a JEDEC package code of S-PQFP-G48. The device is designed to work with a supply voltage of 24V, with a minimum and maximum voltage of 22V and 26V, respectively. It has a maximum frequency of 0.075MHz and is available in a 7mm x 7mm LFQFP package.
Checking distributor stock and pricing after the page loads.
Cypress S6AL211A21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 22 |
| Supply Voltage-Max | 26 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.075 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.