This 32-bit microcontroller operates at a speed of 40.8 MHz and features 38 I/O lines. It is a RISC-based microcontroller with a supply voltage range of 1.65 to 3.6 volts. The device is available in a quad package with a width and length of 7mm. It includes PWM channels and an ADC, but does not have DMA or DAC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S6E1C31C0AGV20000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40.8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E1C31C0AGV20000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.